Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAMARA 171000 :: Filling powder for superglue, 40 g

Item-No.: JAMARA 171000
€2,35
Category of goods: 1 = discountable

JAMARA 171000

  • Product Description
  • Technical information
  • General
    • Type
    • Filling powder
    • Design
    • For instant adhesive
  • Implementation
    • Content
    • 40 g
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • P-statements
    • See safety data sheet
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 40
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Jamara Speedy-Combine powder is the ideal supplement to our superglue when used for minor repairs.

Use:

To fill gaps and holes, to harden or repair. For example, put some powder in a hole, apply a few drops of superglue over the top and leave to harden.
The resulting compound can be sanded, filled and painted over. Contents: 40-gram bottle

Technical data:

- Contents: 40 g
- Type of packaging: plastic bottle
- Composition: micro-fine glass beads



Manufacturer : JAMARA
Factory number : 171000
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Filling powder
    • Design
    • For instant adhesive
  • Implementation
    • Content
    • 40 g
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • P-statements
    • See safety data sheet
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 40
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None