Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BLUFIXX 200101 :: BLUFIXX MGS Metal Glass Stone clear

Item-No.: BLUFIXX 200101
€14,95
Category of goods: 1 = discountable

BLUFIXX 200101

  • Product Description
  • Technical information
  • General
    • Type
    • Adhesive, set with light pen
    • Technology
    • Metal, glass, stone
    • Colour
    • Clear
  • Implementation
    • Content
    • 5 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319
    • P-statements
    • P101, P102, P302, P352, P305, P351, P338, P337
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 5
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
BLUFIXX MGS KIT for METAL GLASS and STONE

For invisible supplements and bonds!
Curing: Self-determined time of curing with the LED. Fast curing 3-10 seconds. No curing in the cartridge!
Handling: Single-component material, ready to use. Easy to use. For bonding, modeling, reconstruction.
Result: Cures to a solid plastic. Can subsequently be sanded, drilled and painted over.

Very good adhesion on: glass, crystal, earthenware, marble, stone, porcelain, ceramics, metal and metal alloys such as aluminium, brass, steel, stainless steel, galvanized materials, copper and iron
Also in combination with: Wood materials
Low adhesion on: Plastics
  • GHS07
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

  • Safety instructions

    P101If medical advice is needed, have product container or label at hand.

    P102Keep out of reach of children.

    P302IF ON SKIN: see safety data sheet

    P305IF IN EYES: see safety data sheet

    P337If eye irritation persists: see safety data sheet.

    P338Remove contact lenses, if present and easy to do. Continue rinsing.

    P351Rinse cautiously with water for several minutes.

    P352Wash with plenty of water/…, see safety data sheet.


    For further information see Safety Data Sheet.



Manufacturer : BLUFIXX
Factory number : CK000002-001
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adhesive, set with light pen
    • Technology
    • Metal, glass, stone
    • Colour
    • Clear
  • Implementation
    • Content
    • 5 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319
    • P-statements
    • P101, P102, P302, P352, P305, P351, P338, P337
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 5
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None