Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KOHLE E 12 :: Carbon film resistor assortment E 12

Item-No.: KOHLE E 12
€53,30
Category of goods: 1 = discountable

KOHLE E 12

  • Product Description
  • Technical information
  • General
    • Type
    • Resistor range
    • Material
    • Carbon layer
    • Mounting form
    • 0207
    • Temperatur max.
    • -55 ... + 155
    • Technology
    • CRF-25
    • Assembly
    • 1.0 Ohm ... 10 M-Ohm
  • Electrical values
    • Nominal voltage
    • 250
    • Power loss
    • 250 mW
    • Temperature coefficient
    • +350 / -1500
  • Specials
    • Specification
    • Series E12
  • Measures
    • Length
    • 6.3 mm
    • Ø
    • 2.4 mm
  • Packaging
    • Packaging
    • 4 flaps in DIN A4 folder (CCO-50)

Carbon film resistor assortment E 12

With this kit you receive 85 values per 10 pieces from 1 ohm to 10 mOhm.
Everything is neatly packaged for your workshop in four flaps, these are stored in a DIN A4 folder (CCO-50) ready for your cabinet.

Included in delivery:
• 850 carbon film resistors
• Four flaps
• One DIN A4 folder (CCO-50)



Manufacturer : YAGEO
Package weight : 1.227 kg
RoHS : conform
Technical information
  • General
    • Type
    • Resistor range
    • Material
    • Carbon layer
    • Mounting form
    • 0207
    • Temperatur max.
    • -55 ... + 155
    • Technology
    • CRF-25
    • Assembly
    • 1.0 Ohm ... 10 M-Ohm
  • Electrical values
    • Nominal voltage
    • 250
    • Power loss
    • 250 mW
    • Temperature coefficient
    • +350 / -1500
  • Specials
    • Specification
    • Series E12
  • Measures
    • Length
    • 6.3 mm
    • Ø
    • 2.4 mm
  • Packaging
    • Packaging
    • 4 flaps in DIN A4 folder (CCO-50)
Datasheet/manual