Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIEGELEHRE :: Bending gauge for bending components

Item-No.: BIEGELEHRE
€0,93
Category of goods: 1 = discountable

BIEGELEHRE

  • Product Description
  • Technical information
  • General
    • Model
    • Bending gauge

Bending gauge

For bending components to spacing of 7.5, 10, 12.5, 15, 17.5 mm.



Manufacturer : KEMO
Factory number : A001
Package weight : 0.0165 kg
Technical information
  • General
    • Model
    • Bending gauge
Datasheet/manual