Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAL N4-0,64 SW :: Adapter cable, MAL N 4-0.64/100-0.25, black

Item-No.: MAL N4-0,64 SW
Colour:

€4,05
Category of goods: 1 = discountable

MAL N4-0,64 SW

  • Product Description
  • Technical information
  • Electrical values
    • Rated current
    • 3 A
    • Rated voltage
    • DC 60 V
  • General
    • Colour
    • Black
    • Material
    • PVC
    • Temperature range
    • -15...+70
    • Type
    • MAL N 4-0.64/100-0.25
  • Implementation
    • Cable cross-section
    • 0.25 mm²
  • Interfaces
    • Connection
    • 1x 4 mm plug, 1x 0.64 mm socket
    • Contacts
    • Spring-mounted pin and spring-mounted jack
  • Measures
    • Length
    • 1000 mm
  • Specials
    • Specification
    • Highly flexible tube

Injection-moulded measuring lead with a sprung 4-mm plug and 4-mm socket for extending the connection and an insulated socket for round pins 0.64 mm and square pins 0.64 mm. Highly flexible stranded cable 0.25 mm²

• Pin diameter: 4/0.64 mm
• Connection type: 1x 4-mm socket, 1x 0.64-mm socket
• Lead length: 1 m
• Rated voltage: 60 V DC
• Rated current: 3 A
• Resistance: 70 mOhm
• Colour: black



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 934160100
Package weight : 0.012 kg
RoHS : conform
Technical information
  • Electrical values
    • Rated current
    • 3 A
    • Rated voltage
    • DC 60 V
  • General
    • Colour
    • Black
    • Material
    • PVC
    • Temperature range
    • -15...+70
    • Type
    • MAL N 4-0.64/100-0.25
  • Implementation
    • Cable cross-section
    • 0.25 mm²
  • Interfaces
    • Connection
    • 1x 4 mm plug, 1x 0.64 mm socket
    • Contacts
    • Spring-mounted pin and spring-mounted jack
  • Measures
    • Length
    • 1000 mm
  • Specials
    • Specification
    • Highly flexible tube
Datasheet/manual