Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BNC AL 0,64 :: Adapter cable, BNC AL 0.64, black

Item-No.: BNC AL 0,64
€4,50
Category of goods: 1 = discountable

BNC AL 0,64

  • Product Description
  • Technical information
  • Electrical values
    • Rated voltage
    • DC 60 V
  • General
    • Colour
    • Black
    • Temperature range
    • -15...+70
    • Type
    • BNC AL 0.64
  • Interfaces
    • Connection
    • BNC, 2x 0.64 mm socket
    • Contacts
    • Unsprung socket
  • Measures
    • Length
    • BNC 1200 + 100 litz wire mm
  • Specials
    • Specification
    • Highly flexible tube

BNC adapter cable for performing measurements using oscilloscopes, PC cards etc. Insulated sockets for 0.64-mm round posts and 0.64-mm rectangular posts. Red inner conductor, black shielding. Cable type RG 58 A/U 50O

• Pin diameter: 0.64 mm
• Connection type: BNC, 2x 0.64-mm socket
• Cable length: 1.3 m
• Rated voltage: 60 V DC



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 933844001
Package weight : 0.062 kg
RoHS : conform
Technical information
  • Electrical values
    • Rated voltage
    • DC 60 V
  • General
    • Colour
    • Black
    • Temperature range
    • -15...+70
    • Type
    • BNC AL 0.64
  • Interfaces
    • Connection
    • BNC, 2x 0.64 mm socket
    • Contacts
    • Unsprung socket
  • Measures
    • Length
    • BNC 1200 + 100 litz wire mm
  • Specials
    • Specification
    • Highly flexible tube
Datasheet/manual