Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PRUEF MPS-2 RT :: 0.64 mm clamp test probe 0.75 red

Item-No.: PRUEF MPS-2 RT
€6,99
Category of goods: 1 = discountable

PRUEF MPS-2 RT

  • Product Description
  • Technical information
  • General
    • Colour
    • Red
    • Design
    • 0.64 mm pin diameter
    • Model
    • Miniature probe tip
    • Temperatur max.
    • -25 ... +80
    • Type
    • PRUEF MPS-2 RT
  • Interfaces
    • Connection
    • Pin socket
  • Measures
    • Length
    • 68.9 mm
  • Specials
    • Specification
    • Unsprung pin

Miniature test probe with sprung stainless steel probe tip for sampling the smallest measuring points and SMD components. No slipping and no damage caused by the constant contact pressure of the sprung probe tip. Connected via MKL 0.64/25-0.25 and MAL N 4-0.64/100-0.25.

• Tip diameter: 0.75 mm
• Type of connection: 1x Ø 0.64 mm pin
• Rated voltage: 60 V DC
• Resistance: 16 mOhm
• Colour: red



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 973995101
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Red
    • Design
    • 0.64 mm pin diameter
    • Model
    • Miniature probe tip
    • Temperatur max.
    • -25 ... +80
    • Type
    • PRUEF MPS-2 RT
  • Interfaces
    • Connection
    • Pin socket
  • Measures
    • Length
    • 68.9 mm
  • Specials
    • Specification
    • Unsprung pin
Datasheet/manual