Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLEPS FP2B GG :: Mini clip probe tip QFPIC-Clip yellow-green

Item-No.: KLEPS FP2B GG
€35,30
Category of goods: 1 = discountable

KLEPS FP2B GG

  • Product Description
  • Technical information
  • General
    • Colour
    • Green/yellow
    • Design
    • 0.73 mm contact pin
    • Model
    • Miniature clip probe tip
    • Temperatur max.
    • 0...+60
    • Type
    • KLEPS FP 2B GG
  • Implementation
    • Clamping Range
    • 0,5 - 0,8 mm
  • Interfaces
    • Connection
    • 2x pin socket
  • Measures
    • Length
    • 30 mm
  • Specials
    • Specification
    • Unsprung pin

Allows the contacting of QFPICs from 0.5 to 0.8 mm lead pitch. Supplied in pairs (yellow/green). The slim housing profile facilitates measurement on QFPICs with many clips side-by-side. Pluggable with MKL and MAL measuring leads

• Clamping range: 0.5 - 0.8 mm
• Connection type: non-suspended pin
• Rated voltage: 60 V DC
• Colour: yellow/green



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 974101188
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Green/yellow
    • Design
    • 0.73 mm contact pin
    • Model
    • Miniature clip probe tip
    • Temperatur max.
    • 0...+60
    • Type
    • KLEPS FP 2B GG
  • Implementation
    • Clamping Range
    • 0,5 - 0,8 mm
  • Interfaces
    • Connection
    • 2x pin socket
  • Measures
    • Length
    • 30 mm
  • Specials
    • Specification
    • Unsprung pin
Datasheet/manual