Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLEPS 3ST SW :: 0.64 mm mini clip probe tip 3.5 black

Item-No.: KLEPS 3ST SW
€3,60
Category of goods: 1 = discountable

KLEPS 3ST SW

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Design
    • 0.64 mm pin diameter
    • Model
    • Miniature clip probe tip
    • Temperatur max.
    • -25 ... +100
    • Type
    • KLEPS 3ST SW
  • Implementation
    • Clamping Range
    • 3.5 mm
  • Interfaces
    • Connection
    • Pin socket
  • Measures
    • Length
    • 52 mm
  • Specials
    • Specification
    • Rotating gripping pliers

Miniature clip probe tip with rotating gripping pliers. Suitable for very thin wires and closely adjacent contact points. Pluggable with MKL... and MAL...

• Clamping width: 3.5 mm
• Connection type: 1x 0.64 mm pin
• Rated voltage: 60 V DC
• Rated current: 2 A
• Resistance: 10 mOhm
• Colour: black



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 973592100
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Design
    • 0.64 mm pin diameter
    • Model
    • Miniature clip probe tip
    • Temperatur max.
    • -25 ... +100
    • Type
    • KLEPS 3ST SW
  • Implementation
    • Clamping Range
    • 3.5 mm
  • Interfaces
    • Connection
    • Pin socket
  • Measures
    • Length
    • 52 mm
  • Specials
    • Specification
    • Rotating gripping pliers
Datasheet/manual