Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLEPS 064 PCH GN :: 0.64 mm mini clip probe tip 1.5 green

Item-No.: KLEPS 064 PCH GN
€10,20
Category of goods: 1 = discountable

KLEPS 064 PCH GN

  • Product Description
  • Technical information
  • General
    • Colour
    • Green
    • Design
    • 0.64 mm pin diameter
    • Model
    • Miniature clip probe tip
    • Temperatur max.
    • 0...+70
    • Type
    • KLEPS 064 PCH GN
  • Implementation
    • Clamping Range
    • 1.5 mm
  • Interfaces
    • Connection
    • Pin socket
  • Measures
    • Length
    • 35 mm
  • Specials
    • Specification
    • Contact hook

The compact design allows the use of very small components (pins and wires up to a diameter of 1 mm). Pluggable with MKL(m) and MAL(m) measuring leads.

• Clamping width: 1.5 mm
• Connection type: non spring-mounted pin, diameter 0.64 mm
• Rated voltage: 60 V DC
• Colour: green



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 974201104
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Green
    • Design
    • 0.64 mm pin diameter
    • Model
    • Miniature clip probe tip
    • Temperatur max.
    • 0...+70
    • Type
    • KLEPS 064 PCH GN
  • Implementation
    • Clamping Range
    • 1.5 mm
  • Interfaces
    • Connection
    • Pin socket
  • Measures
    • Length
    • 35 mm
  • Specials
    • Specification
    • Contact hook
Datasheet/manual