New here? Register now!
Forgot password?

STEINEL 11007239 Überwachungskamera, IP, WLAN, außen

Item-No.: STEINEL 11007239

 €

214,95

add to list
Article successfully added to the list

Description

AUSSENLEUCHTE L 620 CAM ANT

Sensor outdoor light L 620 CAM

  • L 620 CAM is sensor light, camera and intercom in one product.
  • With integrated 16 GB micro SD memory card and a 180° swiveling full HD camera (1080p) for pin-sharp images to smartphone or tablet (WLAN and app-based).
  • Housing made of aluminium and high-quality opal glass.
  • 180° infrared motion sensor with 10 m range.
  • Warm white light: 3000 K and 1026 lm at 13.5 W.


Smart. Safe. Intelligent. The L 620 CAM camera sensor light offers even more convenience.
  • The 180° infrared motion sensor with 10 m range reliably detects any movement.
  • As soon as movement is detected, the light switches on. Thanks to the warm white light with 3000 K and 1026 lm at 13.5 W, even the darkest figures are always well illuminated.
  • The camera transmits images of your entrance area via WLAN to your smartphone or tablet as a push notification as soon as movement is detected.
  • You can see and hear exactly what's going on outside your front door and communicate from your smartphone or tablet via the built-in intercom, even when you're on the move.
  • The 180° horizontally swiveling camera provides images and video recordings in the best Full HD quality day and night.


  • The L 620 LED is an outdoor light, camera, intercom and motion detector all in one
  • integrated LED illuminant with a service life of approx. 30 years
  • dimmable, warm white light (3000 K) / 1026 lm / 13.5 W
  • Ideal for outdoor use thanks to IP44 protection class
  • High-quality opal glass with high impact resistance
  • Aluminium housing with integrated 180° infrared sensor with 10m range
  • 1080p Full HD wide-angle colour camera, 180° horizontal tiltable
  • 16 GB micro SD card included


Assembly & Quick Start.
  • The app is intuitive to use: communicate through intercom, start a manual recording, take a screenshot or browse the recording archive
  • Either select a pre-configured security level or manually decide on switch-on brightness, sensor and alarm sensitivity, sensor range, main and night light dimming levels and light duration.




...continue reading

Technical Details
Technical information

Technical Details

  • External I/O Ports
    • WLAN
    • ja
  • Interfaces
    • LAN
    • nein
  • General
    • Usages
    • außen
    • Resolution
    • 1920 x 1080
    • Type
    • Netzwerkkamera
  • Implementation
    • Protection class
    • IP44
    • Night vision
    • ja
    • PoE
    • nein
    • Finish
    • Bullet
  • Measures
    • Width
    • 78 mm
    • Height
    • 305 mm
    • Length
    • 131 mm
  • Manufacturer specifications
    • Manufacturer
    • STEINEL
    • Factory number
    • 110072392
    • Package weight
    • 1.687 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4007841065829
Datasheets

Technical Details

  • External I/O Ports
    • WLAN
    • ja
  • Interfaces
    • LAN
    • nein
  • General
    • Usages
    • außen
    • Resolution
    • 1920 x 1080
    • Type
    • Netzwerkkamera
  • Implementation
    • Protection class
    • IP44
    • Night vision
    • ja
    • PoE
    • nein
    • Finish
    • Bullet
  • Measures
    • Width
    • 78 mm
    • Height
    • 305 mm
    • Length
    • 131 mm
  • Manufacturer specifications
    • Manufacturer
    • STEINEL
    • Factory number
    • 110072392
    • Package weight
    • 1.687 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4007841065829