0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Categories

use filter

price

 €0 - 0

  • manufacturer

  • Type

  • Design

  • Specification

  • Assembly

  • Pole number

  • Connection

  • Load limit

  • Colour


  • Switches, Snap , Limit

  • page 
  •  1 - 16 of 135 items. 
  • compare
  • Sort by:
 
  • Design:

    Plunger

  • Specification:

    1x changeover contact

  • Connection:

    Stranded wires

  • Load limit:

    250 V / 2 A

  • Material:

    Ag

  • Temperatur max.:

    (-)40...+85 °C

  • Protection class:

    IP67

 
  • Design:

    Paddle lever

  • Specification:

    1x changeover contact

  • Connection:

    Stranded wires

  • Load limit:

    250 V / 2 A

  • Material:

    Ag

  • Temperatur max.:

    (-)40...+85 °C

  • Protection class:

    IP67

 
  • Design:

    Roller lever

  • Specification:

    1x changeover contact

  • Connection:

    Stranded wires

  • Load limit:

    250 V / 2 A

  • Material:

    Ag

  • Temperatur max.:

    (-)40...+85 °C

  • Protection class:

    IP67

 
  • Design:

    Plunger

  • Specification:

    1x changeover contact

  • Connection:

    Stranded wires

  • Load limit:

    250 V / 3 A

  • Material:

    Au

  • Temperatur max.:

    (-)40...+85 °C

  • Protection class:

    IP67

 
  • Design:

    Paddle lever

  • Specification:

    1x changeover contact

  • Connection:

    Stranded wires

  • Load limit:

    250 V / 3 A

  • Material:

    Au

  • Temperatur max.:

    (-)40...+85 °C

  • Protection class:

    IP67

 
  • Design:

    Roller lever

  • Specification:

    1x changeover contact

  • Connection:

    Stranded wires

  • Load limit:

    250 V / 3 A

  • Material:

    Au

  • Temperatur max.:

    (-)40...+85 °C

  • Protection class:

    IP67

 
  • Design:

    Plunger

  • Specification:

    1x changeover contact

  • Connection:

    Soldering tags

  • Load limit:

    30 VDC / 0.1 A

  • Switch actuation force:

    1.2 N

  • Temperatur max.:

    (-)25...+85 °C

  • Protection class:

    IP40

 
  • Design:

    Paddle lever

  • Specification:

    1x changeover contact

  • Connection:

    Soldering tags

  • Load limit:

    30 VDC / 0.1 A

  • Switch actuation force:

    1.7 N

  • Length:

    14 mm mm

  • Temperatur max.:

    (-)25...+85 °C

  • Protection class:

    IP40

 
  • Design:

    Sliding lever

  • Specification:

    1x changeover contact

  • Connection:

    Soldering tags

  • Load limit:

    30 VDC / 0.1 A

  • Switch actuation force:

    1.5 N

  • Length:

    15 mm mm

  • Temperatur max.:

    (-)25...+85 °C

  • Protection class:

    IP40

 
  • Design:

    Plunger, long

  • Specification:

    1x changeover contact

  • Connection:

    Screw

  • Load limit:

    250 V / 3 A

  • Material:

    Ag

  • Temperatur max.:

    (-)25...+70 °C

 
  • Design:

    Plunger, short

  • Specification:

    1x changeover contact

  • Connection:

    Screw

  • Load limit:

    250 V / 3 A

  • Material:

    Ag

  • Temperatur max.:

    (-)25...+70 °C

 
  • Design:

    Roller tappet

  • Specification:

    1x changeover contact

  • Connection:

    Screw

  • Load limit:

    250 V / 3 A

  • Material:

    Ag

  • Temperatur max.:

    (-)25...+70 °C

 
  • Design:

    Paddle lever

  • Specification:

    1x changeover contact

  • Connection:

    Screw

  • Load limit:

    250 V / 3 A

  • Material:

    Ag

  • Temperatur max.:

    (-)25...+70 °C

 
  • Design:

    Roller lever

  • Specification:

    1x changeover contact

  • Connection:

    Screw

  • Load limit:

    250 V / 3 A

  • Material:

    Ag

  • Temperatur max.:

    (-)25...+70 °C

 
  • Design:

    Plunger

  • Specification:

    1x changeover contact

  • Connection:

    Soldering tags

  • Load limit:

    30 VDC / 0.1 A

  • Switch actuation force:

    1.5 N

  • Material:

    Au plated

  • Temperatur max.:

    (-)40...+85 °C

  • Protection class:

    IP67

 
  • Design:

    Plunger

  • Specification:

    1x changeover contact

  • Connection:

    Print

  • Load limit:

    30 VDC / 0.1 A

  • Switch actuation force:

    1.5 N

  • Material:

    Au plated

  • Temperatur max.:

    (-)40...+85 °C

  • Protection class:

    IP67


reichelt printfooter