reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MXS16-50 :: Compact carriage, stroke 50 mm, 112x62x40 mm

Item-No.: MXS16-50
€437,95
Category of goods: 1 = discountable

MXS16-50

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 16 mm
    • piston stroke
    • 50 mm
    • operating pressure
    • 0.15 … 0.7 MPa
    • Connection \ thread
    • M5
    • operating air temperature
    • -10 … +60 °C
  • Measures
    • Length
    • 112 mm
    • Width
    • 62 mm
    • Height
    • 40 mm

Compact carriage
Double-acting double piston drive with elastic end-position damping, for compressed air.
Caution: Stroke limiter units and shock absorbers sold separately.



Manufacturer : SMC PNEUMATIK
Package weight : 0.748 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 16 mm
    • piston stroke
    • 50 mm
    • operating pressure
    • 0.15 … 0.7 MPa
    • Connection \ thread
    • M5
    • operating air temperature
    • -10 … +60 °C
  • Measures
    • Length
    • 112 mm
    • Width
    • 62 mm
    • Height
    • 40 mm
Datasheet/manual