reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MXS-BS25 :: Accessories for MXX — Ø 25 mm, stroke-arresting device

Item-No.: MXS-BS25
€89,40
Category of goods: 1


MXS-BS25

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 25 mm

Stroke-arresting device for piston Ø 25 mm



Manufacturer : SMC PNEUMATIK
Package weight : 0.238 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 25 mm
Datasheet/manual