reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Y-G03 :: Accessories for CDG1BN — Ø 25 mm, fork joint

Item-No.: Y-G03
€4,99
Category of goods: 1 = discountable

Y-G03

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 25 mm

Fork joint for Ø 25 mm, series CG1-Z
Material: carbon steel

Contents: 1x double fork joint, 2x retaining rings



Manufacturer : SMC PNEUMATIK
Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 25 mm
Datasheet/manual