reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MGPM12-30Z :: Compact cylinder, 4xM4, Ø 12 mm, 30 mm

Item-No.: MGPM12-30Z
€169,40
Category of goods: 1 = discountable

MGPM12-30Z

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 12 mm
    • piston threded rod
    • 4xM4
    • piston stroke
    • 30 mm
    • operating pressure
    • 0.12 … 1.0 MPa
    • Connection \ thread
    • M5
    • operating air temperature
    • -10 … +60 °C

Compact cylinder
Double-acting compact cylinder with guide

For compressed air
With sliding guide and elastic end cushioning
4 assembly options
Compressed air connection possible from two sides



Manufacturer : SMC PNEUMATIK
Package weight : 0.289 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 12 mm
    • piston threded rod
    • 4xM4
    • piston stroke
    • 30 mm
    • operating pressure
    • 0.12 … 1.0 MPa
    • Connection \ thread
    • M5
    • operating air temperature
    • -10 … +60 °C
Datasheet/manual