reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CG-D025 :: Accessories for CDG1BN.. - Ø 25 mm, clevis

Item-No.: CG-D025
€8,60
Category of goods: 1


CG-D025

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 25 mm

Clevis for Ø 25 mm, CG1-Z
For compressed air cylinder CDG1BN..
Material: carbon steel

Content: 1x clevis, 4x mounting screws, 1x clevis pin, 2x retaining rings



Manufacturer : SMC PNEUMATIK
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 25 mm
Datasheet/manual