reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CDQSB20-45D :: Compact cylinder, M5, Ø 20 mm, 45 mm

Item-No.: CDQSB20-45D
€49,50
Category of goods: 1 = discountable

CDQSB20-45D

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 20 mm
    • piston threded rod
    • M5
    • piston stroke
    • 45 mm
    • operating pressure
    • 1.0 MPa
    • Connection \ thread
    • M5
    • operating air temperature
    • -10 … +60 °C

Compact cylinder
Double-acting cylinder with magnetic ring in compact design
For compressed air
Piston rod internal thread
Through-holes with thread on both sides for assembly



Manufacturer : SMC PNEUMATIK
Package weight : 0.203 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 20 mm
    • piston threded rod
    • M5
    • piston stroke
    • 45 mm
    • operating pressure
    • 1.0 MPa
    • Connection \ thread
    • M5
    • operating air temperature
    • -10 … +60 °C
Datasheet/manual