reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRAEGER RA :: Label holder, black, snap-on

Item-No.: TRAEGER RA
€0,75
Category of goods: 1

TRAEGER RA

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Type
    • Label holder

Flat label holder for attaching label fields to SIRIUS ACT command devices. The appropriate label plate is snapped into the space provided. The flat frame is rounded at the bottom.

FOR 12.5 MM X 27 MM LABEL PLATES



Manufacturer : SIEMENS
Factory number : 3SU19000AR100AA0
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Type
    • Label holder
Datasheet/manual