reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRAEGER KL :: Label holder, black, adhesive

Item-No.: TRAEGER KL
€0,79
Category of goods: 1


TRAEGER KL

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Type
    • Label holder

Flat label holder for attaching label fields to SIRIUS ACT command devices. The appropriate label plate is glued into the space provided. The flat frame is rounded at the bottom.

FOR 12.5 MM X 27 MM LABEL PLATES



Manufacturer : SIEMENS
Factory number : 3SU19000AG100AA0
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Type
    • Label holder
Datasheet/manual