reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 40.60.57 :: FS+ 22 — key-operated switch — round, blue, 1x90°, L-type, 0+1

Item-No.: RAFI 40.60.57
€26,10
Category of goods: 1


RAFI 40.60.57

  • Product Description
  • Technical information
  • General
    • Colour
    • Blue
    • Design
    • 1x90°
    • Type
    • Key switch
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Latching

RAFIX 22 FS+ key-operated switch, compact

  • Round

  • Locking

  • 1x90°

  • L-type

  • 0+1

  • Blue front ring




Manufacturer : RAFI
Factory number : 1.30.275.221/0600
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Blue
    • Design
    • 1x90°
    • Type
    • Key switch
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Latching
Datasheet/manual