reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 40.60.38 :: FS+ 22 — FLEXLAB — push-button switch — black, can be illuminate

Item-No.: RAFI 40.60.38
Colour:

€8,35
Category of goods: 1 = discountable

RAFI 40.60.38

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Type
    • Push button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Latching

RAFIX 22 FS+ FLEXLAB push-button

  • Round

  • Locking

  • Can be illuminated

  • Black front ring




Manufacturer : RAFI
Factory number : 1.30.270.911/2201
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Type
    • Push button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Latching
Datasheet/manual