reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 40.60.31 :: FS+ 22 — FLEXLAB — push-button — round, metal, can be illuminate

Item-No.: RAFI 40.60.31
€10,40
Category of goods: 1


RAFI 40.60.31

  • Product Description
  • Technical information
  • General
    • Colour
    • Metal
    • Type
    • Push button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Tentative

RAFIX 22 FS+ FLEXLAB push-button

  • Round

  • Push-button

  • Can be illuminated

  • Metallic front ring




Manufacturer : RAFI
Factory number : 1.30.270.931/2200
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Metal
    • Type
    • Push button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Tentative
Datasheet/manual