reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 40.53.69 :: FS+ 22 - Push-Button - Metal, Grey

Item-No.: RAFI 40.53.69
€8,30
Category of goods: 1


RAFI 40.53.69

  • Product Description
  • Technical information
  • General
    • Colour
    • Metal/black
    • Type
    • Push button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Latching

RAFIX 22 FS+ push-button

  • Round

  • Locking

  • Cannot be illuminated

  • Flat bezel

  • Metallic front ring

  • Opaque black




Manufacturer : RAFI
Factory number : 1.30.270.031/0100
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Metal/black
    • Type
    • Push button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Latching
Datasheet/manual