reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 40.20.31 :: FS+ 22 - Push-Button - Round + Protective Cap, Black/Blue, Can b

Item-No.: RAFI 40.20.31
€7,75
Category of goods: 1


RAFI 40.20.31

  • Product Description
  • Technical information
  • General
    • Colour
    • Black/blue
    • Type
    • Push button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Tentative

RAFIX 22 FS+ push-button with protective cap

  • Round

  • Push-button

  • Can be illuminated

  • Flat bezel

  • Black front ring

  • Translucent blue




Manufacturer : RAFI
Factory number : 1.30.270.005/2601
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black/blue
    • Type
    • Push button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Tentative
Datasheet/manual