reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 39.18.57 :: FS+ 22 — push-button switch — metal, green, can be illuminated,

Item-No.: RAFI 39.18.57
€10,30
Category of goods: 1


RAFI 39.18.57

  • Product Description
  • Technical information
  • General
    • Colour
    • Metal/green
    • Type
    • Push button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Tentative

RAFIX 22 FS+ push-button

  • Round

  • Locking

  • Can be illuminated

  • Protruding bezel

  • Metallic front ring

  • Translucent green




Manufacturer : RAFI
Factory number : 1.30.270.231/2500
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Metal/green
    • Type
    • Push button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Tentative
Datasheet/manual