reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 39.18.49 :: FS+ 22 — push-button — round, silver/black

Item-No.: RAFI 39.18.49
Colour:

€3,20
Category of goods: 1

RAFI 39.18.49

  • Product Description
  • Technical information
  • General
    • Colour
    • Silver/black
    • Type
    • Push button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Tentative

RAFIX 22 FS+ push-button

  • Round

  • Push-button

  • Cannot be illuminated

  • Flat aperture

  • Silver-grey front ring

  • Opaque black




Manufacturer : RAFI
Factory number : 1.30.270.001/0108
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Silver/black
    • Type
    • Push button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Tentative
Datasheet/manual