reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 39.05.67 :: FS+ 22 — selector switch — round, metal, 1x40°, can be illuminat

Item-No.: RAFI 39.05.67
€11,60
Category of goods: 1


RAFI 39.05.67

  • Product Description
  • Technical information
  • General
    • Colour
    • Metal
    • Design
    • 1x40°
    • Type
    • Selector push-button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Tentative

RAFIX 22 FS+ selector switch

  • Round

  • Push-button

  • Can be illuminated

  • 1x40°

  • Metallic front ring




Manufacturer : RAFI
Factory number : 1.30.272.002/2200
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Metal
    • Design
    • 1x40°
    • Type
    • Selector push-button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Tentative
Datasheet/manual