reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 39.05.59 :: FS - Universal Switching Element - QC, 2 NC + Light Guide

SAVE7%
Item-No.: RAFI 39.05.59
€8,40
€7,80
Category of goods: 1


RAFI 39.05.59

  • Product Description
  • Technical information
  • Electrical values
    • Operating voltage
    • 5 - 35 V AC/DC V
  • General
    • Design
    • 2 NC contacts
    • Type
    • Control element

RAFIX FS technology switching elements

  • Universal

  • Silver-plated contacts

  • QC

  • Two NC contacts with light guide




Manufacturer : RAFI
Factory number : 1.20.126.304/9000
Package weight : 0.003 kg
RoHS : conform
Technical information
  • Electrical values
    • Operating voltage
    • 5 - 35 V AC/DC V
  • General
    • Design
    • 2 NC contacts
    • Type
    • Control element
Datasheet/manual