reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 38.95.07 :: FS - Universal Switching Element - QC, 2 NO + Light Guide

Item-No.: RAFI 38.95.07
€7,80
Category of goods: 1

RAFI 38.95.07

  • Product Description
  • Technical information
  • Electrical values
    • Operating voltage
    • 5 - 35 V AC/DC V
  • General
    • Design
    • 2 NO contact
    • Type
    • Control element

RAFIX FS technology switching elements

  • Universal

  • Gold-plated contacts

  • QC

  • 2 normally open contacts with light guide




Manufacturer : RAFI
Factory number : 1.20.126.105/9000
Package weight : 0.003 kg
RoHS : conform
Technical information
  • Electrical values
    • Operating voltage
    • 5 - 35 V AC/DC V
  • General
    • Design
    • 2 NO contact
    • Type
    • Control element
Datasheet/manual