reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 38.88.23 :: FS+ 22 - Push-Button - Square + Protective Cap, Black/Black

Item-No.: RAFI 38.88.23
Colour:

€5,80
Category of goods: 1

RAFI 38.88.23

  • Product Description
  • Technical information
  • General
    • Colour
    • Black/black
    • Type
    • Push button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Tentative

RAFIX 22 FS+ push-button with protective cap

  • Square

  • Push-button

  • Cannot be illuminated

  • Flat bezel

  • Black front ring

  • Opaque black




Manufacturer : RAFI
Factory number : 1.30.270.055/0101
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black/black
    • Type
    • Push button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Tentative
Datasheet/manual