reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 33.33.66 :: FS+ 22 — key-operated switch — 1x90°

Item-No.: RAFI 33.33.66
€21,10
Category of goods: 1


RAFI 33.33.66

  • Product Description
  • Technical information
  • General
    • Colour
    • Red
    • Design
    • 1x90°
    • Type
    • Key switch
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Latching

RAFIX 22 FS+ key-operated switch

  • Round

  • Locking, 1x90°

  • V-type

  • 0+1

  • Red front ring




Manufacturer : RAFI
Factory number : 1.30.255.221/0300
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Red
    • Design
    • 1x90°
    • Type
    • Key switch
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Latching
Datasheet/manual