reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EATON 172865 :: Main switch, 3-pin, 32 A

Item-No.: EATON 172865
€51,95
Category of goods: 1 = discountable

P1-32/M4/SVB

  • Product Description
  • Technical information
  • Electrical values
    • Operating voltage
    • 690 V
  • General
    • Design
    • 90°
    • Pole number
    • 3
    • Type
    • Main switch
  • Implementation
    • Protection class
    • IP 65
  • Measures
    • Height
    • 62 mm
    • Length
    • 65 mm
    • Width
    • 65 mm

Compact, robust main switch/load-break switch with red handle and yellow rim; can be locked with three padlocks. On this switch, the switch module is attached to the top rail and the pivoted lever is on the front panel. The mechanical connection is established via a 400-mm metal axle. The handwheel is connected directly to the contact elements.

  • IEC/EN 60947-3




Manufacturer : EATON
Factory number : 172865
Package weight : 0.401 kg
RoHS : conform
Technical information
  • Electrical values
    • Operating voltage
    • 690 V
  • General
    • Design
    • 90°
    • Pole number
    • 3
    • Type
    • Main switch
  • Implementation
    • Protection class
    • IP 65
  • Measures
    • Height
    • 62 mm
    • Length
    • 65 mm
    • Width
    • 65 mm