reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EATON 172848 :: Load-break switch, 3-pin + N, 125 A

Item-No.: EATON 172848
€237,20
Category of goods: 1


DMM-125/3N/I5/P-R

  • Product Description
  • Technical information
  • Electrical values
    • Operating voltage
    • 690 V
  • General
    • Design
    • 90°
    • Pole number
    • 3
    • Type
    • Load-break switch
  • Implementation
    • Protection class
    • IP 65
  • Measures
    • Height
    • 225 mm
    • Length
    • 286 mm
    • Width
    • 200 mm
  • Specials
    • Specification
    • 3-pin + N

Load-break switch in surface-mounted housing with red twist handle and yellow rim, lockable in neutral position.



Manufacturer : EATON
Factory number : 172848
Package weight : 2.65 kg
RoHS : conform
Technical information
  • Electrical values
    • Operating voltage
    • 690 V
  • General
    • Design
    • 90°
    • Pole number
    • 3
    • Type
    • Load-break switch
  • Implementation
    • Protection class
    • IP 65
  • Measures
    • Height
    • 225 mm
    • Length
    • 286 mm
    • Width
    • 200 mm
  • Specials
    • Specification
    • 3-pin + N