reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BZS SW :: Label plate, black, blank

Item-No.: BZS SW
Colour:

€0,64
Category of goods: 1

BZS SW

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Design
    • Without imprint
    • Type
    • Nameplate
  • Measures
    • Height
    • 12.5 mm
    • Length
    • 27 mm

Label plate for snapping or gluing into the appropriate label holder. This label plate is blank and can be labelled as required.



Manufacturer : SIEMENS
Factory number : 3SU19000AC160AA0
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Design
    • Without imprint
    • Type
    • Nameplate
  • Measures
    • Height
    • 12.5 mm
    • Length
    • 27 mm
Datasheet/manual