reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACT 0AB20-1CA0 :: Push button, 1 NC, red, round

Item-No.: ACT 0AB20-1CA0
€11,95
Category of goods: 1


ACT 0AB20-1CA0

  • Product Description
  • Technical information
  • Electrical values
    • Operating voltage
    • 5 … 500 AC/DC V
  • General
    • Colour
    • Red
    • Design
    • 1 NC contact
    • Type
    • Push button
  • Implementation
    • Boring aperture
    • 22 mm
    • Protection class
    • IP66, IP67, IP69 (IP69K)
  • Measures
    • Height
    • 40 mm
    • Ø
    • 29.45 mm
    • Width
    • 30 mm

Siemens SIRIUS ACT push button with flat button, for mounting in control cabinet or in surface-mounted enclosures.

  • Complete unit with switching facial expressions




Manufacturer : SIEMENS
Factory number : 3SU1100-0AB20-1CA0
Package weight : 0.051 kg
RoHS : conform
Technical information
  • Electrical values
    • Operating voltage
    • 5 … 500 AC/DC V
  • General
    • Colour
    • Red
    • Design
    • 1 NC contact
    • Type
    • Push button
  • Implementation
    • Boring aperture
    • 22 mm
    • Protection class
    • IP66, IP67, IP69 (IP69K)
  • Measures
    • Height
    • 40 mm
    • Ø
    • 29.45 mm
    • Width
    • 30 mm
Datasheet/manual