reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KQ2R10-12A :: Reducing adapter, straight, Ø 10 mm <> Ø 12 mm

Item-No.: KQ2R10-12A
€4,30
Category of goods: 1


KQ2R10-12A

  • Product Description
  • Technical information
  • General
    • operating pressure
    • -100 kPa … 1 Mpa
    • operating air temperature
    • -5 … +60 °C
    • operating water temperature
    • 0 … +40 °C
  • Measures
    • tube outside-Ø (A)
    • 10 mm
    • tube outside-Ø (B)
    • 12 mm

Plug-in reducing adapter, straight
For reducing the diameter of plug connections



Manufacturer : SMC PNEUMATIK
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • -100 kPa … 1 Mpa
    • operating air temperature
    • -5 … +60 °C
    • operating water temperature
    • 0 … +40 °C
  • Measures
    • tube outside-Ø (A)
    • 10 mm
    • tube outside-Ø (B)
    • 12 mm
Datasheet/manual