reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKH04-00 :: One-way valve 4 mm

Item-No.: AKH04-00
€8,25
Category of goods: 1


AKH04-00

  • Product Description
  • Technical information
  • General
    • operating air temperature
    • -5 … +60 °C
    • operating pressure
    • -100 kPa … 1 Mpa
    • response pressure
    • 0.005 MPa
  • Measures
    • tube outside-Ø (A)
    • 4 mm

One-way valve
Plug connection both sides
for compressed air, suitable for vacuum
for tube material: nylon, soft nylon, polyurethane



Manufacturer : SMC PNEUMATIK
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • operating air temperature
    • -5 … +60 °C
    • operating pressure
    • -100 kPa … 1 Mpa
    • response pressure
    • 0.005 MPa
  • Measures
    • tube outside-Ø (A)
    • 4 mm
Datasheet/manual