• operating pressure

  • Connection \ thread
  • tube outside-Ø (A)

  • response pressure

  • operating air temperature


  • check valve

  • page :
  •  1 - 16 of  22  items. 
 
  • operating pressure:

    -100 kPa … 1 Mpa

  • tube outside-Ø (A):

    4 mm

  • response pressure:

    0.005 MPa

  • operating air temperature:

    -5 … +60 °C

Weight incl.:

0.003 kg

 
  • operating pressure:

    -100 kPa … 1 Mpa

  • tube outside-Ø (A):

    6 mm

  • response pressure:

    0.005 MPa

  • operating air temperature:

    -5 … +60 °C

Weight incl.:

0.004 kg

 
  • operating pressure:

    -100 kPa … 1 Mpa

  • tube outside-Ø (A):

    8 mm

  • response pressure:

    0.005 MPa

  • operating air temperature:

    -5 … +60 °C

Weight incl.:

0.010 kg

 
  • operating pressure:

    0 … 1 MPa

  • Connection \ thread:

    M5

  • tube outside-Ø (A):

    4 mm

  • operating air temperature:

    -5 … +60 °C

Weight incl.:

0.005 kg

 
  • operating pressure:

    0 … 1 MPa

  • Connection \ thread:

    M5

  • tube outside-Ø (A):

    6 mm

  • operating air temperature:

    -5 … +60 °C

Weight incl.:

0.006 kg

 
  • operating pressure:

    0 … 1 MPa

  • Connection \ thread:

    M3

  • tube outside-Ø (A):

    4 mm

  • operating air temperature:

    -5 … +60 °C

Weight incl.:

0.004 kg

 
  • operating pressure:

    0.1 … 1 MP

  • Connection \ thread:

    M5

  • tube outside-Ø (A):

    4 mm

  • operating air temperature:

    -5 … +60 °C

Weight incl.:

0.005 kg

 
  • operating pressure:

    0 … 1 MPa

  • Connection \ thread:

    M5

  • tube outside-Ø (A):

    6 mm

  • operating air temperature:

    -5 … +60 °C

Weight incl.:

0.010 kg

 
  • operating pressure:

    0.1 … 1 MP

  • Connection \ thread:

    M5

  • tube outside-Ø (A):

    6 mm

  • operating air temperature:

    -5 … +60 °C

Weight incl.:

0.005 kg

 
  • operating pressure:

    0 … 1 MPa

  • Connection \ thread:

    R1/8

  • tube outside-Ø (A):

    4 mm

  • operating air temperature:

    -5 … +60 °C

Weight incl.:

0.007 kg

 
  • operating pressure:

    0 … 1 MPa

  • Connection \ thread:

    R1/8

  • tube outside-Ø (A):

    6 mm

  • operating air temperature:

    -5 … +60 °C

Weight incl.:

0.013 kg

 
  • operating pressure:

    0 … 1 MPa

  • Connection \ thread:

    R1/4

  • tube outside-Ø (A):

    6 mm

  • operating air temperature:

    -5 … +60 °C

Weight incl.:

0.017 kg

 
  • operating pressure:

    0 … 1 MPa

  • Connection \ thread:

    R1/4

  • tube outside-Ø (A):

    8 mm

  • operating air temperature:

    -5 … +60 °C

Weight incl.:

0.020 kg

 
  • operating pressure:

    0 … 1 MPa

  • Connection \ thread:

    R1/8

  • tube outside-Ø (A):

    6 mm

  • operating air temperature:

    -5 … +60 °C

Weight incl.:

0.015 kg

 
  • operating pressure:

    0.1 … 1 MP

  • Connection \ thread:

    R1/8

  • tube outside-Ø (A):

    4 mm

  • operating air temperature:

    -5 … +60 °C

Weight incl.:

0.013 kg

 
  • operating pressure:

    0 … 1 MPa

  • Connection \ thread:

    R1/8

  • tube outside-Ø (A):

    6 mm

  • operating air temperature:

    -5 … +60 °C

Weight incl.:

0.015 kg