reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LADER XC BOS01 :: XCell Charger for Bosch 7.2 - 24 V

Item-No.: LADER XC BOS01
€46,30
Category of goods: 1 = discountable

LADER XC BOS01

  • Product Description
  • Technical information
  • General
    • Design
    • For Bosch
    • Type
    • Charger for drill batteries
    • Accumulation failure detection
    • Yes
    • Mode of operation
    • 3-stage charging
  • Electrical values
    • Voltage
    • 7,2 - 24 V
    • Charging current
    • 1.5 A
    • Operating voltage
    • 100 - 240 V AC V
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 7.2 - 24 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The XCell automatic quick charger quickly and reliably charges all standard 3-pin, Bosch-compatible Ni-Cd and Ni-MH tool batteries from 7.2 V to 24 V.

• For batteries from 7.2 V to 24 V
• Chargeable systems: Ni-Cd and Ni-MH (not for Li-Ion)
Caution: not for 2-pin batteries
• Worldwide use: wide input range 100 - 240 V
• Processor-controlled
• 3-stage charging: precharge, main charge, trickle charge
• Detects battery defects
• Charging current: 1.5 A

Control: processor
Chargeable systems (battery pack charger devices): Ni-Cd , Ni-MH
Voltage: 100 - 240 V



Manufacturer : XCELL
Factory number : 303583
Package weight : 1.003 kg
RoHS : conform
Technical information
  • General
    • Design
    • For Bosch
    • Type
    • Charger for drill batteries
    • Accumulation failure detection
    • Yes
    • Mode of operation
    • 3-stage charging
  • Electrical values
    • Voltage
    • 7,2 - 24 V
    • Charging current
    • 1.5 A
    • Operating voltage
    • 100 - 240 V AC V
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 7.2 - 24 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual