reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 52104454 :: SKINDICHT ME-M 20x1.5/25x1.5

Item-No.: LAPP 52104454
€1,65
Category of goods: 1

LAPP 52104454

  • Product Description
  • Technical information
  • General
    • Design
    • Expansion, brass, nickel-plated
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -60°C … +200°C
  • Interfaces
    • Connection
    • Connection thread: metric

Allows you to use cable glands with a connection thread that is larger than the existing threaded hole



Manufacturer : LAPPKABEL
Factory number : 52104454
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Design
    • Expansion, brass, nickel-plated
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -60°C … +200°C
  • Interfaces
    • Connection
    • Connection thread: metric
Datasheet/manual