reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 52103140 :: SKINDICHT BL-M 32x1.5

Item-No.: LAPP 52103140
€2,80
Category of goods: 1 = discountable

32 x 1,5

  • Product Description
  • Technical information
  • General
    • Design
    • Blanking plug, brass, nickel-plated
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -60°C … +200°C
  • Implementation
    • Protection class
    • IP 54
  • Interfaces
    • Connection
    • Connection thread: metric

Blind plug made of nickel-plated brass with metric connection thread

• For sealing pre-made threaded holes
• Installed with screwdriver



Manufacturer : LAPPKABEL
Factory number : 52103140
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Design
    • Blanking plug, brass, nickel-plated
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -60°C … +200°C
  • Implementation
    • Protection class
    • IP 54
  • Interfaces
    • Connection
    • Connection thread: metric
Datasheet/manual