reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 52104486 :: SKINDICHT KU-M 50x1.5/40x1.5

Item-No.: LAPP 52104486
€3,80
Category of goods: 1


LAPP 52104486

  • Product Description
  • Technical information
  • General
    • Design
    • Reducer, polyamide
    • Colour
    • Light grey
    • Material
    • Polyamide, glass fibre-reinforced
    • Temperatur max.
    • -40°C … +100°C
  • Measures
    • 55 mm
  • Interfaces
    • Connection
    • Connection thread: metric

Allows you to use cable glands with a connection thread that is smaller than the existing threaded hole



Manufacturer : LAPPKABEL
Factory number : 52104486
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Design
    • Reducer, polyamide
    • Colour
    • Light grey
    • Material
    • Polyamide, glass fibre-reinforced
    • Temperatur max.
    • -40°C … +100°C
  • Measures
    • 55 mm
  • Interfaces
    • Connection
    • Connection thread: metric
Datasheet/manual