reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BM2-025 :: Fitting tool for reed switch D-C73L, for piston Ø 25 mm

Item-No.: BM2-025
€3,30
Category of goods: 1


BM2-025

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 25 mm

Fitting tool for reed switch D-C73L
For cylinder: CD85
For size 3



Manufacturer : SMC PNEUMATIK
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 25 mm
Datasheet/manual