reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BJ2-016 :: Fitting tool for reed switch D-C73L, for piston Ø 16 mm

Item-No.: BJ2-016
€3,30
Category of goods: 1


BJ2-016

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 16 mm

Fitting tool for reed switch D-C73L
For cylinder: CD85



Manufacturer : SMC PNEUMATIK
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 16 mm
Datasheet/manual