reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZIGBEE XBEE PZBD :: XBee-PRO ZB, 63 mW, wire antenna

Item-No.: ZIGBEE XBEE PZBD
€46,60
Category of goods: 0


ZIGBEE XBEE PZBD

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 0.063 W
    • Approval
    • ZigBee
    • Power consumption
    • TX/RX max. 205 / 47
    • Transmission frequency
    • 2400 MHz
  • Implementation
    • power supply
    • 2,7- 3,6 V
    • Transmission speed
    • 250000 bps
  • Interfaces
    • Interfaces
    • UART
  • Specials
    • Range
    • Indoor / outdoor 90 / 3200 m

XBee and XBee-PRO ZB wireless modules can be used to create cost-effective mesh networks in accordance with the ZigBee standard. The use of the ZigBee PRO feature set makes the modules fully compatible with ZigBee solutions from other manufacturers.

• Operating voltage: 2.7–3.6 V
• Frequency: 2.4 GHz (ISM band)
• Transmission power: +18 dBm (63 mW)
• Range: Up to 90 m indoors / 3,200 m outdoors
• Sensitivity: -102 dBm
• Current consumption: (TX / RX / power-down current) max. 205 mA / max. 47 mA / 3.5 µA
• Data rate (wireless): 250,000 bps
• Data rate (interface): 1200 bps–1 Mbps
• Serial interface: UART
• Standard: ZigBee
• Topologies: mesh, point-to-point, point-to-multipoint and peer-to-peer
• Dimensions (without antenna and connections): 24.38 x 32.94 x 4.06 mm
• Dimensions (without antenna, including connections): 24.38 x 45.64 x 11.13 mm

Respect ETSI conformity!



Manufacturer : DIGI INTERNATIONAL
Factory number : XBP24BZ7WIT-004
Package weight : 0.004 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 0.063 W
    • Approval
    • ZigBee
    • Power consumption
    • TX/RX max. 205 / 47
    • Transmission frequency
    • 2400 MHz
  • Implementation
    • power supply
    • 2,7- 3,6 V
    • Transmission speed
    • 250000 bps
  • Interfaces
    • Interfaces
    • UART
  • Specials
    • Range
    • Indoor / outdoor 90 / 3200 m
Datasheet/manual