• Performance

  • Approval

  • power supply

  • Interfaces

  • Range

  • Power consumption


  • Zigbee-XBEE Modules

  •  1 - 6 of  6  items. 
 
  • Type:

    Series 1

  • Performance:

    0.001 W

  • Approval:

    IEEE 802.15.4

  • power supply:

    2.8 - 3.4 V

  • Interfaces:

    3.3 V CMOS UART

  • Range:

    Indoor / outdoor 30 / 90 m

  • Power consumption:

    TX/RX max. 45 / 50

  • Transmission frequency:

    2400 MHz

  • Transmission speed:

    250000 bps

Weight incl.:

0.003 kg

 
  • Design:

    Wire aerial

  • Performance:

    0.001 W

  • Approval:

    IEEE 802.15.4

  • power supply:

    2.8 - 3.4 V

  • Interfaces:

    3.3 V CMOS UART

  • Range:

    Indoor / outdoor 30 / 90 m

  • Power consumption:

    TX/RX max. 45 / 50

  • Transmission frequency:

    2400 MHz

  • Transmission speed:

    250000 bps

Weight incl.:

0.003 kg

 
  • Performance:

    0.063 W

  • Approval:

    IEEE 802.15.4

  • power supply:

    2.8 - 3.4 V

  • Interfaces:

    3.3 V CMOS UART

  • Range:

    Indoor / outdoor 90 / 1600 m

  • Power consumption:

    TX/RX max. 250 / 55

  • Transmission frequency:

    2400 MHz

  • Transmission speed:

    250000 bps

Weight incl.:

0.004 kg

 
  • Performance:

    0.063 W

  • Approval:

    IEEE 802.15.4

  • power supply:

    2.8 - 3.4 V

  • Interfaces:

    3.3 V CMOS UART

  • Range:

    Indoor / outdoor 90 / 1600 m

  • Power consumption:

    TX/RX max. 250 / 55

  • Transmission frequency:

    2400 MHz

  • Transmission speed:

    250000 bps

Weight incl.:

0.003 kg

 
  • Performance:

    0.063 W

  • Approval:

    ZigBee

  • power supply:

    2,7- 3,6 V

  • Interfaces:

    UART

  • Range:

    Indoor / outdoor 90 / 3200 m

  • Power consumption:

    TX/RX max. 205 / 47

  • Transmission frequency:

    2400 MHz

  • Transmission speed:

    250000 bps

Weight incl.:

0.004 kg

 
  • Performance:

    0.001 W

  • Approval:

    IEEE 802.15.4

  • power supply:

    2.8 - 3.4 V

  • Interfaces:

    3.3 V CMOS UART

  • Range:

    Indoor / outdoor 30 / 90 m

  • Power consumption:

    TX/RX max. 45 / 50

  • Transmission frequency:

    2400 MHz

  • Transmission speed:

    250000 bps

Weight incl.:

0.003 kg