reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AEON ZW089 :: Recessed Door Sensor, Z-Wave

Item-No.: AEON ZW089
€53,60
Category of goods: 0


Aeon Labs Recessed Door Sensor

  • Product Description
  • Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Door/window contact
  • Specials
    • Specification
    • Sensor
Invisible home automationis perfect home automation.

The Z-Wave door sensoris finally invisible.

Looks perfect.
A around 10 millimetres in width, some might call it small and compact. We prefer to call it invisible. It’s the Z-Wave door sensor that’s been designed as the door sensor should have always been. For a start it doesn’t change your home’s aesthetic. It’s not plastic stuck on a door. Instead it’s a clever piece of technology that installs simply within your door’s frame.

Aeotec’s Recessed Door Sensor is as beautiful as the rest of your home. You never see it, you just feel its benefits.

Simple idea. Powerful applications.
Recessed Door Sensor is a simple idea. It tells you and your Z-Wave network if a door is open or closed. Simple but powerful, Recessed Door Sensor enables you to create a whole new level of control through Z-Wave. Alarms. Safety. Intelligence. Automated decisions. All enabled by one simple, powerful and invisible device.

Simple to install.
The beauty of an invisible installation is complemented by the beauty of a simple installation. Installing Recessed Door Sensor is easy. Adding it to your home’s network takes no more than activating its battery and syncing it with your Z-Wave system. Making the whole thing invisible means little more than a slight drill hole hidden away on the top of your door. It’s the sort of installation that takes no more than 10 minutes but provides years’ worth of benefits.

Z-Wave compatible.
Despite its small size, Recessed Door Sensor’s wireless communication is powered by the same powerful technology that underpins much of Aeotec’s home automation range: Z-Wave. Crafted into each unit, the small Z-Wave chip offers low-power communication over a distance of as much as 300 feet / 91 metres.

Tech. information.
Super small: 2.5x7cm (main body)
Battery life: 1 year
Battery type: CR2
Low battery detection
Latest Z-Wave 4.54 library
Z wave explorer frames



Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Door/window contact
  • Specials
    • Specification
    • Sensor
Datasheet/manual