reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCHWAIGER ZHS01 :: Micro In-Wall Dimmer



SCHWAIGER ZHS01

  • Product Description
  • Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Built-in dimmer
  • Specials
    • Specification
    • Dimmer
This SCHWAIGER® wall box insert is a dimmer and allows for retrofitting a standard electric installation by turning it into an intelligent Z-Wave-based system. It is placed directly behind the conventional switch inside of a wall box. It is controlled wirelessly. The switch simply transmits a control signal and controls the connected device. The dimmer is compatible with every switch series and every design (55 - 65 mm mounting depth).

  • module for dimming and controlling devices

  • for retrofitting existing electrical installations for a Z-Wave-based system

  • pairing with Z-Wave devices within your own network

  • installation behind the switch of a wall box

  • reception of control signals for transmission to the load

  • switching is effected manually or per radio signals

  • suitable for every switching system and every wall box design (see mounting depth)

  • built-in repeater for larger range


Dimensions (height) 50 mm
Material of product plastic
Dimensions (width) 47 mm
Weight (set) 54
Switching power (max.) 230 , 200 W
24 , 21 W
Point of use Innenbereich
Power supply 110 - 230 , 50/60 Hz
24 - 30
Mounting depth 55 - 65 mm
Dimensions (depth) 18 mm



Manufacturer : SCHWAIGER
Factory number : ZHS01
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Built-in dimmer
  • Specials
    • Specification
    • Dimmer
Datasheet/manual