reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIB REL 1X2,5 :: Fibaro flush-mounted relay switch, 1 x 2.5 kW, Z-Wave

Item-No.: FIB REL 1X2,5
€47,80



Bargain Item!
Limited amount available.

FIB REL 1X2,5

  • Product Description
  • Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Power relay
  • Specials
    • Specification
    • Switch
  • Electrical values
    • Approval
    • 1 x 2.5 kW

Z-Wave Fibaro flush-mounted relay switch module 2.5 kW certified Z-wave radio standard

1x 2.5 kW
Ø 50 mm
10 A
1 mW
0.8 W
50 m range



Manufacturer : FIBARO
Factory number : FIBEFGS-212
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Power relay
  • Specials
    • Specification
    • Switch
  • Electrical values
    • Approval
    • 1 x 2.5 kW
Datasheet/manual